• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 402 A 5/16 01540020 Twelve-point socket Bits 5/16" 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joint socket wrench set No. 402A

  • SAE AS 954-E, ASME B 107.1
  • HPQ ® high-performance steel, chrome-plated

Technical specifications

  • d1 11.6 mm
  • d2 12.7 mm
  • d3 6.7 mm
  • t1 8 mm
  • t2 13 mm
  • L 35 mm
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Ratchet bits (inch)

5/16"

Downforce

Twelve-point socket

Length

35 mm

Max. length

35 mm

Material

Steel

Material properties

chrome plated

Width

12.7 mm

Weight

17 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487169 Stahlwille 402 A 5/16 01540020 Twelve-point socket Bits 5/16" 1/4" (6.3 mm)

Description


· SAE AS 954-E, ASME B 107.1 · HPQ ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 402 A 5/16, Joint socket wrench insert

More interesting products

(*All information is plus legal VAT)