• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40MA/25/8 KN Bit set 1/4" (6.3 mm) 96011162

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set 1/4" No. 40mA/25/8

  • In a robust, stackable ABS-plastic box
  • Content 33-part:
  • 25 socket wrench inserts with hexagonal
  • No. 40: 3.2 | 3.5 | 4 | 4.5 | 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13 | 14 mm |
  • No. 40a: 3/16 | 7/32 | 1/4 | 9/32 | 5/16 | 11/32 | 3/8 | 7/16 | 1/2 | 9/16"
  • 1 ratchet no. 415
  • 2 extensions No. 405/2 (54 mm), No. 405/6 (150 mm)
  • 1 flexible extension no. 406 (152 mm)
  • 1 cardan joint No. 407
  • 1 No. 400 plug-in handle
  • 1 No. 403 articulated handle
  • 1 cross handle no. 404

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Spanner size

3.2 mm

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

Show more
Weight

1316 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488020 Stahlwille 40MA/25/8 KN Bit set 1/4" (6.3 mm) 96011162

Description


· in a robust, stackable ABS plastic case · Content 33-part: · 25 socket wrench inserts with hexagonal · No. 40: 3.2 | 3.5 | 4 | 4.5 | 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13 | 14 mm | · No. 40a: 3/16 | 7/32 | 1/4 | 9/32 | 5/16 | 11/32 | 3/8 | 7/16 | 1/2 | 9/16" · 1 ratchet no. 415 · 2 extensions No. 405/2 (54 mm), No. 405/6 (150 mm) · 1 flexible extension no. 406 (152 mm) · 1 Universal joint No. 407 · 1 No. 400 plug-in handle · 1 Joint handle no. 403 · 1 Cross-grip no. 404

This text is machine translated.

Scope of delivery

  • 1x No. 40mA/25/8 KN, Socket Set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)