
Number
Total (€ 415.00 / piece)
€ 415.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Socket wrench set 1/4" No. 40mA/25/8QR
- In a robust, stackable ABS-plastic box
- Content 33-part:
- 25 socket wrench inserts with hexagonal
- No. 40: 3.2 | 3.5 | 4 | 4.5 | 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13 | 14 mm |
- No. 40a: 3/16 | 7/32 | 1/4 | 9/32 | 5/16 | 11/32 | 3/8 | 7/16 | 1/2 | 9/16"
- 1 ratchet no. 415QR N.
- 2 extensions No. 405QR/2 (54 mm), No. 405QR/6 (150 mm)
- 1 flexible extension no. 406 (152 mm)
- 1 cardan joint No. 407QR
- 1 No. 400QR plug-in handle
- 1 No. 403 articulated handle
- 1 cross handle no. 404
Technical specifications
- Product type
Bit set
- Drive
1/4" (6.3 mm)
- Spanner size
3.2 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
Show more
- Weight
1324 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2488011 Stahlwille 40MA/25/8QR KN Bit set 1/4" (6.3 mm) 96010107
Description
· in a robust, stackable ABS plastic case · Content 33-part: · 25 socket wrench inserts with hexagonal · No. 40: 3.2 | 3.5 | 4 | 4.5 | 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13 | 14 mm | · No. 40a: 3/16 | 7/32 | 1/4 | 9/32 | 5/16 | 11/32 | 3/8 | 7/16 | 1/2 | 9/16" · 1 ratchet no. 415QR N. · 2 extensions No. 405QR/2 (54 mm), No. 405QR/6 (150 mm) · 1 flexible extension no. 406 (152 mm) · 1 Universal joint No. 407QR · 1 No. 400QR plug-in handle · 1 Joint handle no. 403 · 1 Cross-grip no. 404
This text is machine translated.
Scope of delivery
- 1x No. 40mA/25/8QR KN, Socket Set
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































