• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 432 12030003 Bit adapter 1/2 inch Drive (screwdriver) 3/8" (10 mm) 31 mm 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • D: 17.2 mm
Product type

Bit adapter

Drive

3/8" (10 mm)

Spanner size (inch)

1/2 inch

Length

31 mm

Max. length

31 mm

Material

HPQ premium steel

DIN standard

DIN 3123

DIN ISO 3316

Width

17.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1520019 Stahlwille 432 12030003 Bit adapter 1/2 inch Drive (screwdriver) 3/8" (10 mm) 31 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1520019 Stahlwille 432 12030003 Bit adapter 1/2 inch Drive (screwdriver) 3/8" (10 mm) 31 mm 1 pc(s)

Description

Transition Part 3/8" to 1/2" outside (10 x 12.5). Design according to DIN 3123 and ISO 3316. Manufactured from hpq ® high-performance steel.

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)