• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 44 KTX T 20 01350020 Star socket Bit T 20 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • D: 11.6 mm
  • L1: 28 mm
  • L2: 16 mm
Product type

Bit

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Ratchet bits (inch)

1/4"

Size

T 20

Downforce

Star socket

Length

28 mm

Max. length

28 mm

Material

Chrome steel alloy

Material properties

chrome plated

Width

11.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519850 Stahlwille 44 KTX T 20 01350020 Star socket Bit T 20 1/4" (6.3 mm)

Description

For internal TORX ® screws, made from chrome alloy steel, chrome-plated surface.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)