• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 44 KTXB T 30 SCHRAUBENDREHEREINSATZ 1/4 ZOLL - MIT BOHRUNG 01351030 1/4" (6.3 mm) Screwdriver bit T 30 1/4" (

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver insert No. 44KXB

  • With bore in the drive tip (TX ® TAMPER RESISTANT)
  • For inside TX ® screws
  • Chrome alloy steel, chrome plated

Technical specifications

  • d: 11.6 mm
  • L1 28 mm
  • L2 16 mm
Product type

Screwdriver bit

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Ratchet bits (inch)

1/4"

Size

T 30

Downforce

1/4" (6.3 mm)

Length

28 mm

Max. length

28 mm

Material

Steel

Material properties

chrome plated

Width

11.6 mm

Weight

11 g

Screwdriver features

with pin

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487131 Stahlwille 44 KTXB T 30 SCHRAUBENDREHEREINSATZ 1/4 ZOLL - MIT BOHRUNG 01351030 1/4" (6.3 mm) Screwdriver bit T 30 1/4" (

Description


· with bore in the drive tip (TX ® TAMPER RESISTANT) · for inside TX ® screws · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 44 KTXB T 30 SCREWDRIVER INSERT 1/4 INCH - WITH HOLE, screwdriver insert

More interesting products

(*All information is plus legal VAT)