• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 456/49/19/5 KN Bit set 3/8" (10 mm) 96021236

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 3/8" No. 456/49/19/5

  • In a robust, stackable ABS-plastic box
  • Contents 24-part:
  • 11 socket wrench inserts with hexagonal No. 456: 8 | 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 mm
  • 1 socket wrench set with double hexagonal, long, with rubber insert No. 4600: 16 mm - 5/8"
  • 7 INHEX inserts No. 49: 3 | 4 | 5 | 6 | 7 | 8 | 10 mm
  • 1 ratchet no. 435
  • 2 extensions No. 427/3 (76 mm), No. 427/10 (240 mm)
  • 1 cross-grip no. 425
  • 1 cardan joint No. 428

Technical specifications

Product type

Bit set

Drive

3/8" (10 mm)

Spanner size

8 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Show more
Weight

2456 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488031 Stahlwille 456/49/19/5 KN Bit set 3/8" (10 mm) 96021236

Description


· in a robust, stackable ABS plastic case · Contents 24-part: · 11 socket wrench inserts with hexagonal No. 456: 8 | 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 mm · 1 socket wrench set with double hexagonal, long, with rubber insert No. 4600: 16 mm - 5/8" · 7 INHEX inserts No. 49: 3 | 4 | 5 | 6 | 7 | 8 | 10 mm · 1 ratchet no. 435 · 2 extensions No. 427/3 (76 mm), No. 427/10 (240 mm) · 1 cross-grip no. 425 · 1 Cardan joint No. 428

This text is machine translated.

Scope of delivery

  • 1x No. 456/49/19/5 KN, Socket Set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)