• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 45A/12/5 KN Bit set 3/8" (10 mm) 96025204

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set 3/8" No. 45a/12/5

  • In a robust, stackable ABS-plastic box
  • Content 17-part:
  • 11 socket wrench inserts with double hexagonal head No. 45a: 1/4 | 5/16 | 11/32 | 3/8 | 7/16 | 1/2 | 9/16 | 5/8 | 11/16 | 3/4 | 13/16"
  • 1 socket wrench set with double hexagonal, long, with rubber insert No. 4600: 16 mm - 5/8"
  • 1 ratchet no. 435
  • 2 extensions No. 427/3 (76 mm), No. 427/10 (240 mm)
  • 1 cross-grip no. 425
  • 1 cardan joint No. 428

Technical specifications

Product type

Bit set

Drive

3/8" (10 mm)

Spanner size (inch)

1/4 inch

5/16 inch

11/32 inch

3/8 inch

7/16 inch

1/2 inch

9/16 inch

5/8 inch

11/16 inch

3/4 inch

13/16 inch

Show more
Weight

1652 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488036 Stahlwille 45A/12/5 KN Bit set 3/8" (10 mm) 96025204

Description


· in a robust, stackable ABS plastic case · Content 17-part: · 11 socket wrench inserts with double hexagonal head No. 45a: 1/4 | 5/16 | 11/32 | 3/8 | 7/16 | 1/2 | 9/16 | 5/8 | 11/16 | 3/4 | 13/16" · 1 socket wrench set with double hexagonal, long, with rubber insert No. 4600: 16 mm - 5/8" · 1 ratchet no. 435 · 2 extensions No. 427/3 (76 mm), No. 427/10 (240 mm) · 1 cross-grip no. 425 · 1 Cardan joint No. 428

This text is machine translated.

Scope of delivery

  • 1x No. 45A/12/5 KN, Socket Set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)