• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 45MA/28/5 KN Bit set 3/8" (10 mm) 96021122

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set 3/8" No. 45MA/28/5

  • In a robust, stackable ABS-plastic box
  • Content 33-part:
  • 28 socket wrench inserts with double hexagonal head
  • No. 45: 7 | 8 | 9 | 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 20 | 21 | 22 mm
  • No. 45a: 1/4 | 5/16 | 11/32 | 3/8 | 7/16 | 1/2 | 9/16 | 5/8 | 11/16 | 3/4 | 13/16 | 7/8"
  • 1 ratchet no. 435
  • 2 extensions No. 427/3 (76 mm), No. 427/10 (240 mm)
  • 1 cross-grip no. 425
  • 1 cardan joint No. 428

Technical specifications

Product type

Bit set

Drive

3/8" (10 mm)

Spanner size

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

Show more
Weight

2660 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488030 Stahlwille 45MA/28/5 KN Bit set 3/8" (10 mm) 96021122

Description


· in a robust, stackable ABS plastic case · Content 33-part: · 28 socket wrench inserts with double hexagonal head · No. 45: 7 | 8 | 9 | 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 20 | 21 | 22 mm · No. 45a: 1/4 | 5/16 | 11/32 | 3/8 | 7/16 | 1/2 | 9/16 | 5/8 | 11/16 | 3/4 | 13/16 | 7/8" · 1 ratchet no. 435 · 2 extensions No. 427/3 (76 mm), No. 427/10 (240 mm) · 1 cross-grip no. 425 · 1 Cardan joint No. 428

This text is machine translated.

Scope of delivery

  • 1x No. 45MA/28/5 KN, Socket Set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)