• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 45TX/7 Bit set 3/8" (10 mm) 96022702

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of socket wrench inserts No. 45TX/7

  • For external TX-screws
  • In cardboard packaging
  • Content 7-part:
  • NO. 45TX: E5 | E6 | E7 | E8 | E10 | E12 | E14

Technical specifications

Product type

Bit set

Drive

3/8" (10 mm)

Spanner size (inch)

3/8 inch

Spanner size

10 mm

Downforce

E

Weight

219 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488034 Stahlwille 45TX/7 Bit set 3/8" (10 mm) 96022702

Description


· for external TX screws · in cardboard packaging · Contents 7-part: · NO. 45TX: E5 | E6 | E7 | E8 | E10 | E12 | E14

This text is machine translated.

Scope of delivery

  • 1x No. 45TX/7, set of socket wrench inserts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)