• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 47 TX E 10 GELENK-STECKSCHLUESSELEINSATZ 3/8 ZOLL 02070010 TX Bits E 10 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joint socket wrench inserts No. 47TX

  • For external TX-screws
  • Chrome alloy steel, chrome plated

Technical specifications

  • d1 13.8 mm
  • d2 19 mm
  • L 44 mm
Product type

Bits

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

3/8"

Size

E 10

Downforce

TX

Length

44 mm

Max. length

44 mm

Material properties

chrome plated

Width

19 mm

Weight

61 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487240 Stahlwille 47 TX E 10 GELENK-STECKSCHLUESSELEINSATZ 3/8 ZOLL 02070010 TX Bits E 10 3/8" (10 mm)

Description


· for external TX screws · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x Nr. 47 TX E 10 JOINT-PLUG-IN.+SOCKET SET 3/8 INCH

More interesting products

(*All information is plus legal VAT)