• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4753 0,7 Allen wrench Spanner size (metric): 0.7 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • L1 40 mm
  • L2 140 mm
Product type

Allen wrench

Spanner size

0.7 mm

Weight

12 g

Downforce

Allen

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486613 Stahlwille 4753 0,7 Allen wrench Spanner size (metric): 0.7 mm

Description

Scope of delivery

  • 1x No. 4753 0.7 ELECTRONIC HEX SCREWDRIVER, Allen key
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)