• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4753 1,5 Allen wrench Spanner size (metric): 1.5 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • L1 50 mm
  • L2 150 mm
Product type

Allen wrench

Spanner size

1.5 mm

Weight

12 g

Downforce

Allen

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486616 Stahlwille 4753 1,5 Allen wrench Spanner size (metric): 1.5 mm

Description

Scope of delivery

  • 1x No. 4753 1.5 ELECTRONIC HEX SCREWDRIVER, Allen key
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)