• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 49 TX T 9 02100009 3/8" (10 mm) Screwdriver bit T 9 3/8" (10 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver inserts No. 49TX

  • For inner TX-screws
  • Chrome alloy steel, chrome plated

Technical specifications

  • d: 17.8 mm
  • L1 49 mm
  • L2 17 mm
Product type

Screwdriver bit

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

3/8"

Size

T 9

Downforce

3/8" (10 mm)

Length

49 mm

Max. length

49 mm

Material

Chromoly steel

Material properties

chrome plated

Width

17.8 mm

Weight

45 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487243 Stahlwille 49 TX T 9 02100009 3/8" (10 mm) Screwdriver bit T 9 3/8" (10 mm)

Description


· for inner TX-screws · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 49 TX T 9, screwdriver insert

More interesting products

(*All information is plus legal VAT)