• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 50/12/3 KN Bit set 1/2" (12.5 mm) 96031435

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 1/2" No. 50/12/3

  • In a robust, stackable ABS-plastic box
  • Content 15-part:
  • 12 socket wrench inserts with double hexagonal key No. 50: 10 | 13 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 mm
  • 1 ratchet No. 512
  • 2 extensions No. 509/5 (130 mm), No. 509/10 (255 mm)

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

ABS plastic

Spanner size (inch)

1/2 inch

Spanner size

10 mm

13 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Downforce

1/2" (12.5 mm)

Weight

3300 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488044 Stahlwille 50/12/3 KN Bit set 1/2" (12.5 mm) 96031435

Description


· in a robust, stackable ABS plastic case · Contents 15-part: · 12 socket wrench inserts with double hexagonal key No. 50: 10 | 13 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 mm · 1 ratchet No. 512 · 2 extensions No. 509/5 (130 mm), No. 509/10 (255 mm)

This text is machine translated.

Scope of delivery

  • 1x No. 50/12/3 KN, socket wrench set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)