• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 50 13 03010013 Double hex socket Bits 13 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • D1: 18.3 mm
  • d 2:22 mm
  • T1: 13 mm
  • T2: 22 mm
  • D3: 12 mm
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

13 mm

Ratchet bits (inch)

1/2"

Size

13 mm

Downforce

Double hex socket

Length

38 mm

Material

HPQ premium steel

Material properties

chrome plated

DIN standard

DIN 3124

DIN ISO 2725-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519887 Stahlwille 50 13 03010013 Double hex socket Bits 13 mm 1/2" (12.5 mm)

Description

Design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)