• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 50/16/6QR KN Bit set 1/2" (12.5 mm) 96031446

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set 1/2" No. 50/16/6QR

  • In a robust, stackable ABS-plastic box
  • Content 22-part:
  • 16 socket wrench inserts with double hexagonal key No. 50: 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 mm
  • 1 ratchet no. 512QR N.
  • 3 extensions No. 509QR/3 (75 mm), No. 509QR/5 (130 mm), No. 509QR/10 (255 mm)
  • 1 No. 506QR cross handle
  • 1 cardan joint No. 510QR

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Spanner size

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Weight

4502 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488047 Stahlwille 50/16/6QR KN Bit set 1/2" (12.5 mm) 96031446

Description


· in a robust, stackable ABS plastic case · Content 22-part: · 16 socket wrench inserts with double hexagonal key No. 50: 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 mm · 1 ratchet no. 512QR N. · 3 extensions No. 509QR/3 (75 mm), No. 509QR/5 (130 mm), No. 509QR/10 (255 mm) · 1 Cross-grip No. 506QR · 1 Universal joint No. 510QR

This text is machine translated.

Scope of delivery

  • 1x No. 50/16/6QR KN, Socket Set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)