• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 50 27 03010027 Twelve-point socket Bits 27 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 15.96
-12 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set No. 50

  • DIN 3124/ISO 2725-1, E DIN EN 3709, ASME B 107.5 M
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 36.2 mm
  • d2 26 mm
  • d3 24 mm
  • t1 19.5 mm
  • t2 27 mm
  • L 45 mm
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

27 mm

Ratchet bits (inch)

1/2"

Downforce

Twelve-point socket

Length

45 mm

Max. length

45 mm

Material

Steel

Material properties

chrome plated

DIN standard

DIN 3124

Width

26 mm

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487384 Stahlwille 50 27 03010027 Twelve-point socket Bits 27 mm 1/2" (12.5 mm)

Description


· DIN 3124/ISO 2725-1, E DIN EN 3709, ASME B 107.5 M · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 50 27, socket wrench insert

More interesting products

(*All information is plus legal VAT)