• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 50/54/25/6QR KN 96031440 Bit set 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 m

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set 1/2" No. 50/54/25/6QR

  • In a robust, stackable ABS-plastic box
  • Content 31-part:
  • 17 socket wrench inserts with double hexagonal key No. 50: 8 | 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 mm
  • 8 INHEX inserts No. 54: 4 | 5 | 6 | 7 | 8 | 10 | 12 | 14 mm
  • 1 ratchet no. 512QR N.
  • 3 extensions No. 509QR/3 (75 mm), No. 509QR/5 (130 mm), No. 509QR/10 (255 mm)
  • 1 No. 506QR cross handle
  • 1 cardan joint No. 510QR

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Spanner size

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Dim

(L x W x H) 460 x 250 x 60 mm

Length

460 mm

Width

250 mm

Height

60 mm

Weight

5270 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488046 Stahlwille 50/54/25/6QR KN 96031440 Bit set 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 m

Description


· in a robust, stackable ABS plastic case · Content 31-part: · 17 socket wrench inserts with double hexagonal key No. 50: 8 | 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 mm · 8 INHEX inserts No. 54: 4 | 5 | 6 | 7 | 8 | 10 | 12 | 14 mm · 1 ratchet no. 512QR N. · 3 extensions No. 509QR/3 (75 mm), No. 509QR/5 (130 mm), No. 509QR/10 (255 mm) · 1 Cross-grip No. 506QR · 1 Universal joint No. 510QR

This text is machine translated.

Scope of delivery

  • 1x No. 50/54/25/6QR KN, socket wrench set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)