• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 50 A 1 3/16 03410054 Twelve-point socket Bits 1 3/16" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set No. 50A

  • ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E (TEST VALUES)
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 39 mm
  • d2 28 mm
  • d3 28 mm
  • t1 20.5 mm
  • t2 25.9 mm
  • L 45 mm
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1 3/16"

Downforce

Twelve-point socket

Length

45 mm

Max. length

45 mm

Material

Steel

Material properties

chrome plated

Width

39 mm

Weight

178 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487549 Stahlwille 50 A 1 3/16 03410054 Twelve-point socket Bits 1 3/16" 1/2" (12.5 mm)

Description


· ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E (TEST VALUES) · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 50 A 1 3/16, socket wrench insert

More interesting products

(*All information is plus legal VAT)