• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 50 IMP 32 23010032 Allen Bits 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 22.07
-14 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMPACT socket wrench set No. 50IMP

  • 1/2" internal 4kant drive
  • DIN 3129/ISO 1711-2
  • For power screwdrivers
  • Chrome alloy steel, browned

Technical specifications

  • d1 44 mm
  • d2 30 mm
  • t 34 mm
  • L 50 mm
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Downforce

Allen

Length

50 mm

Max. length

50 mm

Material

Steel alloy

Material properties

burnished

DIN standard

DIN 3129

Width

44 mm

Weight

210 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487750 Stahlwille 50 IMP 32 23010032 Allen Bits 1/2" (12.5 mm)

Description


· 1/2" internal 4kant drive · DIN 3129/ISO 1711-2 · for power screwdrivers · Chrome-Alloy-Steel, browned

This text is machine translated.

Scope of delivery

  • 1x No. 50 IMP 32 IMPACT socket wrench set

More interesting products

(*All information is plus legal VAT)