• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 51/8 N Bit set 1/2" (12.5 mm) 96030212

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Set of socket wrench inserts No. 51/8

  • Long
  • In soft case with hard foam insert
  • Content 8-part:
  • No. 51: 13 | 17 | 19 | 22 | 24 | 27 | 30 | 32 mm

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Foam

Spanner size (inch)

1/2 inch

Spanner size

13 mm

17 mm

19 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Weight

2378 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2488039 Stahlwille 51/8 N Bit set 1/2" (12.5 mm) 96030212

User & Safety Instructions

User & Safety Instructions 2488039 Stahlwille 51/8 N Bit set 1/2" (12.5 mm) 96030212

Description


· long · in soft case with hard foam insert · Contents 8-part: · No. 51: 13 | 17 | 19 | 22 | 24 | 27 | 30 | 32 mm

This text is machine translated.

Scope of delivery

  • 1x No. 51/8 N, set of socket wrench inserts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)