• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 51 A 7/16 03420028 Twelve-point socket Bits 7/16" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 30.80
-12 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench inserts No. 51A

  • Long
  • ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E.
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 16.3 mm
  • d2 22 mm
  • d3 9.9 mm
  • t1 19 mm
  • t2 67 mm
  • L 83 mm
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

7/16"

Downforce

Twelve-point socket

Length

83 mm

Max. length

83 mm

Material

Steel

Material properties

chrome plated

Width

22 mm

Weight

102 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487556 Stahlwille 51 A 7/16 03420028 Twelve-point socket Bits 7/16" 1/2" (12.5 mm)

Description


· long · ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E. · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 51 A 7/16, socket wrench insert

More interesting products

(*All information is plus legal VAT)