• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 51 IMP 17 23020017 Allen Bits 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMPACT socket wrench set No. 51IMP

  • 1/2" internal 4kant drive
  • ISO 1711-2
  • For power screwdrivers
  • Long style
  • Chrome alloy steel, browned

Technical specifications

  • d1 26.2 mm
  • d2 30 mm
  • t: 68 mm
  • L 85 mm
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Downforce

Allen

Length

85 mm

Max. length

85 mm

Material properties

burnished

Width

30 mm

Weight

318 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487756 Stahlwille 51 IMP 17 23020017 Allen Bits 1/2" (12.5 mm)

Description


· 1/2" internal 4kant drive · ISO 1711-2 · for power screwdrivers · long design · Chrome-Alloy-Steel, browned

This text is machine translated.

Scope of delivery

  • 1x No. 51 IMP 17, IMPACT socket wrench insert

More interesting products

(*All information is plus legal VAT)