• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 52 11 03030011 Allen Bits 11 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set No. 52

  • DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709 (TEST VALUES)
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 15.8 mm
  • d2 22 mm
  • d3 10 mm
  • t1 9.5 mm
  • t2 22 mm
  • L 38 mm
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

11 mm

Downforce

Allen

Length

38 mm

Max. length

38 mm

Material

Steel

Material properties

chrome plated

DIN standard

DIN 3124

Width

22 mm

Weight

58 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487408 Stahlwille 52 11 03030011 Allen Bits 11 mm 1/2" (12.5 mm)

Description


· DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709 (TEST VALUES) · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 52 11, socket wrench insert

More interesting products

(*All information is plus legal VAT)