• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 52/12/3 KN Bit set 1/2" (12.5 mm) 96031436

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 1/2" No. 52/12/3

  • In a robust, stackable ABS-plastic box
  • Content 15-part:
  • 12 socket wrench inserts with hexagonal No. 52: 10 | 13 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 mm
  • 1 ratchet No. 512
  • 2 extensions No. 509/5 (130 mm), No. 509/10 (255 mm)

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

ABS plastic

Spanner size (inch)

1/2 inch

Spanner size

10 mm

13 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Downforce

Allen

Weight

3412 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488045 Stahlwille 52/12/3 KN Bit set 1/2" (12.5 mm) 96031436

Description


· in a robust, stackable ABS plastic case · Contents 15-part: · 12 socket wrench inserts with hexagonal No. 52: 10 | 13 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 mm · 1 ratchet No. 512 · 2 extensions No. 509/5 (130 mm), No. 509/10 (255 mm)

This text is machine translated.

Scope of delivery

  • 1x No. 52/12/3 KN, socket wrench set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)