• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 54/12 KN Bit set 1/2" (12.5 mm) 96031503

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Set INHEX inserts No. 54/12

  • In a robust, stackable ABS-plastic box
  • Content 12-part:
  • No. 54: 4 | 5 | 6 | 7 | 8 | 10 | 12 | 14 | 17 | 19 mm
  • No. 3054/8, 8 mm
  • No. 1054/10, 10 mm

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Plastic

Spanner size

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

12 mm

14 mm

17 mm

19 mm

Downforce

1/2" (12.5 mm)

Weight

1894 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488048 Stahlwille 54/12 KN Bit set 1/2" (12.5 mm) 96031503

Description


· in a robust, stackable ABS plastic case · Contents 12-part: · No. 54: 4 | 5 | 6 | 7 | 8 | 10 | 12 | 14 | 17 | 19 mm · No. 3054/8, 8 mm · No. 1054/10, 10 mm

This text is machine translated.

Scope of delivery

  • 1x No 54/12 KN, set of INHEX inserts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)