• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 54 IC 8 03070008 Allen BO Bit 8 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • D: 22.7 mm
  • L1: 60 mm
  • L2: 22 mm
Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

8 mm

Size

8 mm

Downforce

Allen BO

Length

60 mm

Material

Chrome steel alloy

Material properties

chrome plated

Width

22.7 mm

Screwdriver features

with pin

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519953 Stahlwille 54 IC 8 03070008 Allen BO Bit 8 mm 1/2" (12.5 mm)

Description

For hexagon socket screws with stud guide, made from chrome alloy steel, chrome-plated surface.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)