• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 54 KK 10 03280010 1/2" (12.5 mm) Screwdriver bit 10 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INHEX insert No. 54KK

  • With ball head
  • To operate hex. Socket screws
  • Swivel angle up to 25° after each side
  • Chrome alloy steel, chrome plated

Technical specifications

  • d: 22.7 mm
  • L1 100 mm
  • L2 62 mm
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

10 mm

Ratchet bits (inch)

1/2"

Size

10 mm

Downforce

1/2" (12.5 mm)

Length

100 mm

Max. length

100 mm

Material

Chrome steel alloy

Material properties

chrome plated

Width

22.7 mm

Weight

120 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487521 Stahlwille 54 KK 10 03280010 1/2" (12.5 mm) Screwdriver bit 10 mm 1/2" (12.5 mm)

Description


· with ball head · to operate hex. Socket screws · Swivel angle up to 25° after each side · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 54 KK 10, INHEX insert

More interesting products

(*All information is plus legal VAT)