• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 54TX/9 96031004 Screwdriver bit 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of screwdriver inserts No. 54TX/9

  • For inner TX-screws
  • In cardboard packaging
  • Content 9-part:
  • NO. 54TX: T20 | T25 | T27 | T30 | T40 | T45 | T50 | T55 | T60

Technical specifications

Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Downforce

Star socket

Weight

820 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488040 Stahlwille 54TX/9 96031004 Screwdriver bit 1/2" (12.5 mm)

Description


· for inner TX-screws · in cardboard packaging · Contents 9-part: · NO. 54TX: T20 | T25 | T27 | T30 | T40 | T45 | T50 | T55 | T60

This text is machine translated.

Scope of delivery

  • 1x No. 54TX/9, set of screwdriver inserts

More interesting products

(*All information is plus legal VAT)