• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 55 A 1 5/8 05410066 Twelve-point socket Bits 1 5/8" 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set No. 55a

  • SAE AS 954-E (TEST VALUES), ASME B 107.1
  • As-drive and HPQ® high-performance steel up to 1 1/2", chrome-plated

Technical specifications

  • d1 56 mm
  • d2 40 mm
  • d3 33 mm
  • t1 30 mm
  • t2 37.5 mm
  • L 67 mm
Product type

Bits

Drive

3/4" (20 mm)

Spanner size

20 mm

Ratchet bits (inch)

1 5/8"

Downforce

Twelve-point socket

Length

67 mm

Material

Steel

Material properties

chrome plated

Width

56 mm

Weight

469 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487619 Stahlwille 55 A 1 5/8 05410066 Twelve-point socket Bits 1 5/8" 3/4" (20 mm)

Description


· SAE AS 954-E (TEST VALUES), ASME B 107.1 · AS-drive and HPQ® high-performance steel up to 1 1/2", chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 55 A 1 5/8 Socket

More interesting products

(*All information is plus legal VAT)