• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 5513 Bit set 1/2" (12.5 mm) 96121003

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Set of transition parts No. 5513

  • Content 5-part:
  • No. 409, 1/4" inner-4kant to 3/8" outer square
  • No. 431, 3/8" internal 4kant to 1/4" external square
  • No. 432, 3/8" inner-4kant to 1/2" outer square
  • No. 513, 1/2" inner-4kant to 3/8" outer square
  • No. 514, 1/2" inner-4kant to 3/4" outer square

Technical specifications

Product type

Bit set

Function

Imperial

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Spanner size

12.5 mm

Weight

648 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488065 Stahlwille 5513 Bit set 1/2" (12.5 mm) 96121003

Description


· Contents 5-part: · No. 409, 1/4" inner-4kant to 3/8" male square · No. 431, 3/8" internal 4kant to 1/4" male square · No. 432, 3/8" internal 4kant to 1/2" male square · No. 513, 1/2" internal 4kant to 3/8" male square · No. 514, 1/2" inner-4kant to 3/4" outer square

This text is machine translated.

Scope of delivery

  • 1x No. 5513, set of transition parts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)