• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 55A/10/5 Bit set 3/4" (20 mm) 96054101

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set No. 55a/10/5

  • In a sturdy steel box
  • Content 15-part:
  • 10 socket wrench inserts with double hexagonal head No. 55A: 1 1/16 | 1 1/8 | 1 1/4 | 1 3/8 | 1 7/16 | 1 1/2 | 1 5/8 | 1 3/4 | 1 13/16 | 1 7/8"
  • 1 ratchet no. 552
  • 2 extensions 559/8 (200 mm), 559/16 (400 mm)
  • 1 head to cross handle no. 556
  • 1 Hand grip no. 558

Technical specifications

Product type

Bit set

Function

Imperial

Drive

3/4" (20 mm)

Material

Steel

Downforce

3/4" (20 mm)

Weight

12620 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488055 Stahlwille 55A/10/5 Bit set 3/4" (20 mm) 96054101

Description


· in sturdy steel box · Contents 15-part: · 10 socket wrench inserts with double hexagonal head No. 55A: 1 1/16 | 1 1/8 | 1 1/4 | 1 3/8 | 1 7/16 | 1 1/2 | 1 5/8 | 1 3/4 | 1 13/16 | 1 7/8" · 1 ratchet no. 552 · 2 extensions 559/8 (200 mm), no. 559/16 (400 mm) · 1 head to cross handle no. 556 · 1 Hand grip no. 558

This text is machine translated.

Scope of delivery

  • 1x No. 55A/10/5 Socket Set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)