• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58211055 Open-ended spanner socket bit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • b 114 mm
  • S: 55 mm
  • h 19 mm
  • Size Tool holder Square inner: 22 x 28 mm
Dim

(L x W x H) 115 x 120 x 32 mm

Weight

1172 g

Content

1 pc(s)

Product type

Open-ended spanner socket bit

Width

120 mm

Height

32 mm

Length

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485154 Stahlwille 58211055 Open-ended spanner socket bit

Description

Scope of delivery

  • 1x No. 731/100 SW 55, Maul-insertion tool
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)