• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58211060 Open-ended spanner socket bit

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • b 124 mm
  • S: 55 mm
  • h 20 mm
  • Size Tool holder Square inner: 22 x 28 mm
Dim

(L x W x H) 128 x 125 x 34 mm

Weight

1241 g

Content

1 pc(s)

Product type

Open-ended spanner socket bit

Width

125 mm

Height

34 mm

Length

128 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485155 Stahlwille 58211060 Open-ended spanner socket bit

Description

Scope of delivery

  • 1x No. 731/100 SW 60, Maul-insertion tool
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)