
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Technical specifications
- H: 10 mm
- S: 25 mm
- The size of the tool consumption: 14 x 18 mm
- Spanner size
19 mm
- Downforce
14 x 18 mm
- Drive
Square
- Size
19 mm
- Dim
(L x W x H) 58 x 42 x 20 mm
- Content
1 pc(s)
- Material properties
tempered
- Product type
Open-ended spanner socket bit
- Width
42 mm
- Height
20 mm
- Length
58 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1520073 Stahlwille 58214019 Open-ended spanner socket bit 19 mm
User & Safety Instructions
User & Safety Instructions 1520073 Stahlwille 58214019 Open-ended spanner socket bit 19 mm
Description
For torque wrench with square attachment
Chrome plated on nickel, durable and space-proof
Forged, hardened and cooled in the oil bath
strong load capacity, extremely durable
This text is machine translated.
Chrome plated on nickel, durable and space-proof
Forged, hardened and cooled in the oil bath
strong load capacity, extremely durable
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























