• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58221010 Extension ring spanner

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • b: 17.2 mm
  • S: 17.5 mm
  • h 9 mm
  • Size Tool holder Square inner: 9 x 12 mm
Dim

(L x W x H) 48 x 100 x 18 mm

Weight

44 g

Content

1 pc(s)

Product type

Box wrench socket bit

Width

100 mm

Height

18 mm

Length

48 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485178 Stahlwille 58221010 Extension ring spanner

Description

Scope of delivery

  • 1x No. 732/10 10, ring insertion tool
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)