• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58290040 Adapter bit

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in adapter

  • For the use of plug-in socket.Wkz. N with external square 9 x 12 mm in torque wrenches with square socket 14 x 18 mm
  • Caution! Changed setting values on the torque wrench

Technical specifications

  • b 28 mm
  • S: 21.5 mm
  • h 21 mm
  • Male square 14 x 18 mm
  • Square socket 9 x 12 mm
Downforce

14 x 18 mm socket square

Drive

Square socket bit 9 x 12 mm

Dim

(L x W x H) 30 x 100 x 30 mm

Weight

117 g

Content

1 pc(s)

Product type

Adapter bit

Width

100 mm

Height

30 mm

Length

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485260 Stahlwille 58290040 Adapter bit

Description


· for the use of insert. Tool No. N with external square 9 x 12 mm in torque wrenches with square socket 14 x 18 mm · Attention! Changed setting values on the torque wrench

This text is machine translated.

Scope of delivery

  • 1x No. 7370/40, plug-in adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)