• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58290080 Snap-in adapter

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clip-on adapter

  • For mounting of plug-in. Wkz. N 14 x 18 mm
  • Caution! Changed setting values on the torque wrench

Technical specifications

  • b 36 mm
  • S: 70 mm
  • h 26 mm
  • Square socket 24.5 x 28 mm; 14 x 18 mm
Material

Chromoly steel

Downforce

14 x 18 mm socket square

Drive

Square

Dim

(L x W x H) 70 x 36 x 26 mm

Weight

300 g

Content

1 pc(s)

Product type

Snap-in adapter

Width

36 mm

Height

26 mm

Length

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485263 Stahlwille 58290080 Snap-in adapter

Description


· for insertion. Wkz. N 14 x 18 mm · Attention! Changed setting values on the torque wrench

This text is machine translated.

Scope of delivery

  • 1x No. 7370/80, clip-on adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)