• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 58291100 Square key adapter

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Square adapter

  • For the use of attachment tools with inner square 24.5 x 28 mm in torque wrenches with inner square 22 x 28 mm
  • Caution! Changed setting values on the torque wrench

Technical specifications

  • S: 100 mm
  • L 85 mm
  • Male square 22 x 28 mm; 24.5 x 28 mm
Drive

22 x 28mm

Weight

421 g

Content

1 pc(s)

Product type

Square key adapter

Length

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485269 Stahlwille 58291100 Square key adapter

Description


· for the use of attachment tools with inner square 24.5 x 28 mm in torque wrenches with inner square 22 x 28 mm · Attention! Changed setting values on the torque wrench

This text is machine translated.

Scope of delivery

  • 1x No. 7370/100, plug-in adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)