• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 60/6/6/882 Bit set 1" (25 mm) 96060101

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 1" No. 60/6/6/882

  • In a sturdy steel box
  • Content 12-part:
  • 6 socket wrench inserts with double hexagonal head No. 60: 36 | 41 | 46 | 50 | 55 | 60 mm
  • 1 ratchet No. 882
  • 2 extensions No. 859/8 (200 mm), No. 859/16 (410 mm)
  • 1 Angle joint No. 884
  • 1 head to cross handle No. 886
  • 1 Hand grip No. 888

Technical specifications

Product type

Bit set

Function

Metric

Drive

1" (25 mm)

Material

Steel

Spanner size (inch)

1 inch

Spanner size

36 mm

41 mm

46 mm

50 mm

55 mm

60 mm

Downforce

1" (25 mm)

Weight

19720 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488057 Stahlwille 60/6/6/882 Bit set 1" (25 mm) 96060101

Description


· in sturdy steel box · Contents 12-part: · 6 socket wrench inserts with double hexagonal head No. 60: 36 | 41 | 46 | 50 | 55 | 60 mm · 1 ratchet no. 882 · 2 extensions No. 859/8 (200 mm), No. 859/16 (410 mm) · 1 Elbow joint No. 884 · 1 head to cross handle No. 886 · 1 Hand grip No. 888

This text is machine translated.

Scope of delivery

  • 1x No. 60/6/6/882, Socket Set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)