• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 60 IMP 42 26010042 Allen Bits 1" (25 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 86.67
-24 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMPACT-socket wrench set No. 60IMP

  • 1" internal 4kant drive
  • DIN 3129/ISO 1711-2
  • For power screwdrivers
  • Chrome alloy steel, browned

Technical specifications

  • d1 64.5 mm
  • d2 54 mm
  • t 39 mm
  • L 73 mm
Product type

Bits

Drive

1" (25 mm)

Spanner size

25 mm

Ratchet bits (inch)

1"

Downforce

Allen

Max. length

73 mm

Material properties

burnished

DIN standard

DIN 3129

Width

64.5 mm

Weight

970 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487833 Stahlwille 60 IMP 42 26010042 Allen Bits 1" (25 mm)

Description


· 1" internal 4kant drive · DIN 3129/ISO 1711-2 · for power screwdrivers · Chrome-Alloy-Steel, browned

This text is machine translated.

Scope of delivery

  • 1x No. 60 IMP 42, IMPACT socket wrench insert

More interesting products

(*All information is plus legal VAT)