
Highlights & Details
Torque wrench, mechanical for socket wrench tools (1039) DAkkS
- release No reset to "0" is required, as the measuring element is loaded only during the tightening process Flash adjustment using an easy-to-operate clamp lever in the handle Ergonomically designed, non-slip adjusting element with thumb recess Integrated magnifying glass in the reading window Optimised bale grip for fatigue-free working Double stop signal Dual scale N.
- m/ft
- lb Load after tripping or load against the function direction, for example B. With tight screws
Technical specifications
- b1:28 mmb2 44 mmh1 23 mmh2 27.5 mmL 553 mmLF 486 mmSize: 30
- Product type
Torque wrench
- Features
Slipping
- Torque (min.)
60 Nm
- Torque (max.)
300 Nm
- Trigger accuracy
4 %
- Length
553 mm
- DIN standard
DIN EN ISO 6789-2:2017
- Weight
1646 g
- Width
28 mm
- Height
23 mm
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742782 Stahlwille 721/30 QUICK 50204030-DAkkS Torque wrench Calibrated to (DAkkS standards) 60 - 300 Nm
Description
· release · No reset to "0" required, as the measuring element is loaded only during the tightening process · Flash adjustment using an easy-to-operate clamping lever in the handle · Ergonomically shaped, non-slip adjustment element with thumb recess · Integrated magnifying glass in the reading window · Optimized bale grip for fatigue-free working · Double stop signal · Double scale N·m/ft·lb · Further loading after tripping or loading against the function direction, e.g. B. If screws are stuck, the release mechanism does not work, which is thus protected against damage. · Protection of all sensitive parts by the robust steel tube housing · Calibration with the perfectControl® calibration device no. 7794 or calibration system no. 7706. If necessary. Readjust without dismantling. · Certificate according to DIN EN ISO 6789-2:2017 · Display deviation ± 4 %
This text is machine translated.
Scope of delivery
- 1x No. 721/30 QUICK, torque wrench MANOSKOP®
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













