• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 721QR/20 QUICK 50204120-DAkkS Torque wrench Calibrated to (DAkkS standards) 40 - 200 Nm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Torque wrench, mechanical for plug tools (1040) DAkkS

  • release Flash adjustment using an easy-to-operate clamp lever in the handle Ergonomically designed, non-slip adjusting element with thumb recess Integrated magnifying glass in the reading window Optimised bale grip for fatigue-free working Double stop signal Dual scale N.
  • m/ft
  • lb No reset to "0" is required, as the measuring element is loaded only during the tightening process Continued load after release or loading against the function direction, e.g. in case of seized screws,

Technical specifications

  • b1:28 mmb2 41 mmh1 23 mmh2 18 mmL 482 mmLF 416.5 mmSize: 20
Product type

Torque wrench

Features

Slipping

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Trigger accuracy

4 %

Length

482 mm

Weight

1338 g

DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742783 Stahlwille 721QR/20 QUICK 50204120-DAkkS Torque wrench Calibrated to (DAkkS standards) 40 - 200 Nm

Description


· release · Flash adjustment using an easy-to-operate clamping lever in the handle · Ergonomically shaped, non-slip adjustment element with thumb recess · Integrated magnifying glass in the reading window · Optimized bale grip for fatigue-free working · Double stop signal · Double scale N·m/ft·lb · No reset to "0" required, as the measuring element is loaded only during the tightening process · Further loading after tripping or loading against the direction of operation, e.g. in the case of stuck screws, does not affect the release mechanism, which is thus protected against damage. · Protection of all sensitive parts by the robust steel tube housing · Calibration with the perfectControl calibration device no. 7794 or calibration system no. 7706. If necessary. Readjust without dismantling. · Display deviation ± 4 % · With certificate

This text is machine translated.

Scope of delivery

  • 1x No. 721QR/20 QUICK, MANOSKOP® torque wrench

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.