
Highlights & Details
Torque wrench, mechanical for plug tools (1040) DAkkS
- release Mounting for changeable plug tools QuickRelease security lock Flash adjustment using an easy-to-operate clamp lever in the handle Ergonomically designed, non-slip adjusting element with thumb recess Integrated magnifying glass in the reading window Optimised bale grip for fatigue-free working Double stop signal No reset to "0" is required, as the measuring element is loaded only during the tightening process Left-handed tightening by turning the plug-in tools Add
Technical specifications
- b 27.5 mmh 23.6 mmL 179 mmLF 157.2 mmSF 17.5 mmSize: A/2-1Size Tool-intake square socket: 9 x 12 mm
- Product type
Torque wrench
- Features
Slipping
- Downforce
9 x 12 mm socket square
- Trigger accuracy
4 %
- Length
179 mm
- Weight
315 g
- Width
27.5 mm
- Height
23.6 mm
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742773 Stahlwille 730A/2-1 QUICK 50584001-DAkkS Torque wrench Calibrated to (DAkkS standards)
Description
· release · Attachment for exchangeable plug-in tools · QuickRelease security lock · Flash adjustment using an easy-to-operate clamping lever in the handle · Ergonomically shaped, non-slip adjustment element with thumb recess · Integrated magnifying glass in the reading window · Optimized bale grip for fatigue-free working · Double stop signal · No reset to "0" required, as the measuring element is loaded only during the tightening process · Left-hand tightening by turning the plug-in tools · Further loading after tripping or loading against the function direction, e.g. B. If screws are stuck, the release mechanism does not work, which is thus protected against damage · Calibration with the perfectControl calibration device no. 7794 or calibration system no. 7706. If necessary. Readjust without dismantling · With certificate · Display deviation ± 4 %
This text is machine translated.
Scope of delivery
- 1x No. 730A/2-1 QUICK, torque wrench MANOSKOP®
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












