
Highlights & Details
Torque wrench, mechanical for plug tools (1040) DAkkS
- release No reset to "0" is required, as the measuring element is loaded only during the tightening process Mounting for changeable plug tools QuickRelease safety lock (size 5-65) Flash setting through easy to use clamping lever in the handle (Gr. 5-65) Ergonomically designed, non-slip adjusting element with thumb recess Integrated magnifying glass in the reading window (Gr. 5-65) Optimised bale grip for fatigue-free working Double stop signal Dual scale N.
- m/ft
- lb bz
Technical specifications
- b 28 mmh 23 mmL 455 mmLF 435 mmSF 25 mmSize: A/20Size Tool-intake square socket: 14 x 18 mm
- Product type
Torque wrench
- Features
For bit sets
- Downforce
14 x 18 mm socket square
- Torque (min.)
40 Nm
- Torque (max.)
200 Nm
- Trigger accuracy
4 %
- Length
455 mm
- DIN standard
DIN EN ISO 6789-2:2017
- Weight
1216 g
- Width
28 mm
- Height
23 mm
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742767 Stahlwille 730A/20 QUICK 50584020-DAkkS Torque wrench Calibrated to (DAkkS standards) 40 - 200 Nm
Description
· release · No reset to "0" required, as the measuring element is loaded only during the tightening process · Attachment for exchangeable plug-in tools · QuickRelease safety lock (Size 5-65) · Flash adjustment using easy-to-use clamping lever in the handle (size 5-65) · Ergonomically shaped, non-slip adjustment element with thumb recess · Integrated magnifying glass in the reading window (Gr. 5-65) · Optimized bale grip for fatigue-free working · Double stop signal · Double scale N·m/ft·lb or N·m/in·Lb (size 5-80) · On request also only as N.·M version available without double scale (size 5-65) · Left-hand tightening by turning the plug-in tools · Continue load after tripping or loading against the function direction, e.g. If screws are stuck, the release mechanism does not work, which is thus protected against damage · Calibration with the perfectControl® calibration device no. 7794 or calibration system no. 7706. If necessary. Readjust without dismantling · Certificate according to DIN EN ISO 6789-2:2017 · Display deviation ± 4 %
This text is machine translated.
Scope of delivery
- 1x No. 730A/20 QUICK, torque wrench MANOSKOP®
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












