• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730N/10 FIX 96503010-DAkkS Torque wrench Calibrated to (DAkkS standards) 20 - 100 Nm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Torque wrench, mechanical for plug tools (1040) DAkkS

  • For work in series production Adjustment knob can be unscrewed after setting the triggering torque - an unintentional alteration of the nominal torque is prevented The supplied TX TAMPER-RESISTANT safety screw also protects against manipulation. Just as the included adhesive seals. No adjustment without sealing break possible release No reset to "0" is required, as the measuring element is loaded only during the tightening process Mounting for swap

Technical specifications

  • b 28 mmh 23 mmL 386 mmLF 336 mmSF 17.5 mmSize: 10:Size Tool-intake square socket: 9 x 12 mmWeight with box 1788 g
Product type

Torque wrench

Features

Slipping

Downforce

9 x 12 mm socket square

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

3 %

Length

386 mm

DIN standard

DIN EN ISO 6789-2:2017

Weight

986 g

Width

28 mm

Height

23 mm

DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742759 Stahlwille 730N/10 FIX 96503010-DAkkS Torque wrench Calibrated to (DAkkS standards) 20 - 100 Nm

Description


· For work in series production · The adjusting knob can be unscrewed after adjustment of the triggering torque - an unintentional change of the set torque is prevented · The supplied TX TAMPER-RESISTANT safety screw also protects against manipulation. Just as the included adhesive seals. No adjustment without sealing break possible · release · No reset to "0" required, as the measuring element is loaded only during the tightening process · Attachment for exchangeable plug-in tools · QuickRelease security lock · Fast, precise adjustment through QuickSelect quick adjustment · Double stop signal · Easy-to-read dual scale with a color distinction of N·m/ft·lb or ft·lb/in·lb · Left-hand tightening by turning the plug-in tools · Further loading after tripping or loading against the function direction, e.g. B. If screws are stuck, the release mechanism does not work, which is thus protected against damage · 2-component handle with hand-friendly, green soft zone (resistant to oils, fats, fuels, brake fluids and Skydrol) · Calibration with the perfectControl® calibration device no. 7794 or calibration system no. 7706. If necessary. Readjust without dismantling · Certificate according to DIN EN ISO 6789-2:2017 · DBGM · In a sturdy plastic box (size 80-100 in the steel box) · Display deviation ± 3 %

This text is machine translated.

Scope of delivery

  • 1 x 730N / 10 fix, torque wrench series MANOSKOP with holder for plug-in tool

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.