
Highlights & Details
Torque wrench, mechanical for plug tools (1040) DAkkS
- Mounting for changeable plug tools QuickRelease security lock Left-handed tightening by turning the plug-in tools Display deviation ± 3 % (Size 2 | a/2 4%)
Technical specifications
- b 30.6 mmh 25.6 mmL 1363 mmLF 1352 mmSF 55 mmSize: 100Size Tool-intake square socket: 22 x 28 mm
- Product type
Torque wrench
- Features
For socket bits
- Torque (min.)
200 Nm
- Torque (max.)
1000 Nm
- Trigger accuracy
3 %
- Length
1363 mm
- Weight
5000 g
- Width
30.6 mm
- Height
25.6 mm
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742802 Stahlwille 730N/100 50181100-DAkkS Torque wrench Calibrated to (DAkkS standards) 200 - 1000 Nm
Description
· Attachment for exchangeable plug-in tools · QuickRelease security lock · Left-hand tightening by turning the plug-in tools · Display deviation ± 3 % (Gr. 2 | a/2 4%)
This text is machine translated.
Scope of delivery
- 1x No. 730N/100, torque wrench Service MANOSKOP® with holder for plug-in tools
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












