
Highlights & Details
Torque wrench, mechanical for plug tools (1040) DAkkS
- For work in series production Adjustment knob can be unscrewed after setting the triggering torque - an unintentional alteration of the nominal torque is prevented The supplied TX TAMPER-RESISTANT safety screw also protects against manipulation. Just as the included adhesive seals. No adjustment without sealing break possible release No reset to "0" is required, as the measuring element is loaded only during the tightening process Mounting for swap
Technical specifications
- b 30.6 mmh 25.6 mmL 1363 mmLF 1352 mmSF 55 mmSize: 100Size Tool-intake square socket: 22 x 28 mmWeight with box 11000 g
- Product type
Torque wrench
- Features
Slipping
- Torque (min.)
200 Nm
- Torque (max.)
1000 Nm
- Trigger accuracy
3 %
- Length
1363 mm
- DIN standard
DIN EN ISO 6789-2:2017
- Weight
5196 g
- Width
30.6 mm
- Height
25.6 mm
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742748 Stahlwille 730N/100 FIX 96503100-DAkkS Torque wrench Calibrated to (DAkkS standards) 200 - 1000 Nm
Description
· For work in series production · The adjusting knob can be unscrewed after adjustment of the triggering torque - an unintentional change of the set torque is prevented · The supplied TX TAMPER-RESISTANT safety screw also protects against manipulation. Just as the included adhesive seals. No adjustment without sealing break possible · release · No reset to "0" required, as the measuring element is loaded only during the tightening process · Attachment for exchangeable plug-in tools · QuickRelease security lock · Fast, precise adjustment through QuickSelect quick adjustment · Double stop signal · Easy-to-read dual scale with a color distinction of N·m/ft·lb or ft·lb/in·lb · Left-hand tightening by turning the plug-in tools · Further loading after tripping or loading against the function direction, e.g. B. If screws are stuck, the release mechanism does not work, which is thus protected against damage · 2-component handle with hand-friendly, green soft zone (resistant to oils, fats, fuels, brake fluids and Skydrol) · Calibration with the perfectControl® calibration device no. 7794 or calibration system no. 7706. If necessary. Readjust without dismantling · Certificate according to DIN EN ISO 6789-2:2017 · DBGM · In a sturdy plastic box (size 80-100 in the steel box) · Display deviation ± 3 %
This text is machine translated.
Scope of delivery
- 1 x 730N / 100 fix, torque wrench series MANOSKOP with holder for plug-in tool
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












