
Highlights & Details
Torque wrench, mechanical for plug tools (1040) DAkkS
- Mounting for changeable plug tools QuickRelease security lock Left-handed tightening by turning the plug-in tools Display deviation ± 3 % (Size 2 | a/2 4%)
Technical specifications
- b 28 mmh 23 mmL 386 mmLF 336 mmSF 17.5 mmSize: A/10Size Tool-intake square socket: 9 x 12 mm
- Product type
Torque wrench
- Features
For bit sets
- Downforce
9 x 12 mm socket square
- Trigger accuracy
3 %
- Length
386 mm
- Weight
988 g
- Width
28 mm
- Height
23 mm
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742777 Stahlwille 730NA/10 50581010-DAkkS Torque wrench Calibrated to (DAkkS standards)
Description
· Attachment for exchangeable plug-in tools · QuickRelease security lock · Left-hand tightening by turning the plug-in tools · Display deviation ± 3 % (Gr. 2 | a/2 4%)
This text is machine translated.
Scope of delivery
- 1x No. 730NA/10, torque wrench Service MANOSKOP® with attachment for plug-in tools
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












